The MC74AC126N is an industrial-grade bus driver IC from Motorola, packaged in a 14-pin DIP. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 7.5ns. The device is designed to handle a supply voltage of 5V to 6V and has a load capacitance of 50pF. It is a true output polarity bus driver with two ports and an enable high control type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC74AC126N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC74AC126N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC126N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.