The MC74AC86D is a 14-pin industrial-grade XOR gate IC from Motorola, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 9.5ns. The device has 2 inputs and 4 functions, packaged in a R-PDSO-G14 SOP package with dimensions of 3.9mm width and 8.65mm length. It is a member of the AC family of logic ICs.
Sign in to ask questions about the Motorola MC74AC86D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC74AC86D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AC |
| Propagation Delay (tpd) | 9.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC86D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.