The MC74ACT04N is a 14-pin industrial logic inverter from Motorola, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 8.5ns and a maximum output current of 24μA. The device is packaged in a DIP14 format, measuring 7.62mm in width and 18.86mm in length. It is designed to operate within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V.
Checking distributor stock and pricing after the page loads.
Motorola MC74ACT04N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 8.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.