The MC74ACT163D is a 16-bit binary counter with a 4-bit output. It operates at a supply voltage of 4.5 to 5.5V and has a maximum frequency of 105 MHz. The device is packaged in a SOP16 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85°C. It is a logic IC type BINARY COUNTER with a propagation delay of 12 ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 105000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |