The Motorola MC74ACT163DR2 is a 16-bit binary counter with a temperature grade of industrial. It operates between -40°C and 85°C and has a supply voltage range of 4.5V to 5.5V. The counter has a propagation delay of 12ns and a maximum frequency of 105MHz. It is a positive edge-triggered counter with a load capacitance of 50pF and a maximum output current of 24μA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 105000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |