The MC74ACT32N is a dual OR gate logic IC from Motorola, featuring 14 terminals and a DIP-14 package. It operates over an industrial temperature range of -40 to 85 degrees Celsius and has a propagation delay of 10 nanoseconds. The device is powered by a nominal supply voltage of 5 volts, with a maximum rating of 5.5 volts and a minimum rating of 4.5 volts. It has a load capacitance of 50 picofarads and is not a Schmitt trigger device.
Checking distributor stock and pricing after the page loads.
Motorola MC74ACT32N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.