The MC74F13N is a dual NAND gate IC from Motorola, featuring a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts, with a maximum current consumption of 10mA. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 18.86mm in length. It has a propagation delay of 8.5ns and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Motorola MC74F13N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.