The MC74F365N is a commercial-grade logic IC with a bus driver function, featuring a 6-bit configuration and a 16-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device requires a minimum supply voltage of 4.5V and has a maximum power supply current of 62mA. The MC74F365N has a propagation delay of 7.5ns and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Motorola MC74F365N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 62 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.