The Motorola MC74HC02ADR2 is a 14-pin SOIC-14 packaged NOR gate logic IC with a military temperature grade. It operates within a -55°C to 125°C temperature range and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The device has a propagation delay of 22ns and a maximum output current of 0.004A. It is designed for use in high-reliability applications and is suitable for use in a variety of logic IC applications.
Motorola MC74HC02ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.