The MC74HC08ADTR2 is a 14-pin dual AND gate logic IC from Motorola, featuring a TSSOP package and a military temperature grade. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 22ns. The device is designed for use in applications where high-speed logic operations are required, and it can handle a load capacitance of up to 50pF. The IC is suitable for use in a variety of environments, including those with temperatures as low as -55°C and as high as 125°C.
Motorola MC74HC08ADTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC08ADTR2 to view detailed technical specifications.
No datasheet is available for this part.