The MC74HC132AD is a dual NAND gate logic IC from Motorola, featuring a 14-pin SOP package and a military temperature grade. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 38ns. The device is designed to handle a load capacitance of 50pF and has a maximum operating temperature of 125°C. It is suitable for use in applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC132AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.