The MC74HC151ND is a 16-channel 1:16 multiplexer from Motorola, featuring a dual in-line package with 16 terminals. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 62 ns. The device is designed for use with a 5V supply voltage, with a maximum voltage of 6V and a minimum voltage of 2V. It has a load capacitance of 50 pF and an output polarity of complementary. The MC74HC151ND is a military-temperature-grade logic IC, suitable for use in high-reliability applications.
Motorola MC74HC151ND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 62 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.