The Motorola MC74HC161AN is a 16-bit binary counter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a dual in-line package (DIP) with 16 pins and a width of 7.62mm and a length of 19.175mm. The counter has a propagation delay of 30ns and a maximum frequency of 30MHz. It operates on a supply voltage of 5V, 6V, or 2V and has a load capacitance of 50pF.
Motorola MC74HC161AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 30000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC161AN to view detailed technical specifications.
No datasheet is available for this part.