The MC74HC244N is a dual 4-bit bus driver IC from Motorola, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has 20 terminals and is available in a 20-pin PDIP package. The device operates at a minimum temperature of -40 degrees and has a logic IC type of bus driver. It is a dual-function device with enable low control type and true output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |