The MC74HC244ND is a dual 4-bit bus driver from Motorola, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has 20 terminals and a dual terminal position. The device is a logic IC type bus driver with 2 functions and 4 bits. It has true output polarity and an enable low control type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |