The Motorola MC74HC32AN is a 14-pin dual OR gate logic IC with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It features a propagation delay of 22ns and a load capacitance of 50pF. The device operates over a temperature range of -55°C to 125°C and is packaged in a 14-pin DIP package. The logic IC is part of the HC/UH family and is suitable for use in digital logic applications.
Motorola MC74HC32AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.0024 |
| Prop. Delay@Nom-Sup | 55 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC32AN to view detailed technical specifications.
No datasheet is available for this part.