The MC74HC32AND is a dual OR gate logic IC with 14 terminals, operating over a temperature range of -55 to 125 degrees Celsius. It is packaged in a 14-pin DIP package, measuring 7.62mm in width and 18.86mm in length. The device is designed for use with a supply voltage of 2 to 6 volts, with a nominal voltage of 5 volts. It features a propagation delay of 22ns and a load capacitance of 50pF. The device is not Schmitt trigger enabled.
Motorola MC74HC32AND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC32AND to view detailed technical specifications.
No datasheet is available for this part.