The Motorola MC74HC373N is a 20-pin dual in-line package (DIP) logic IC with a military temperature grade. It operates within a supply voltage range of 2 to 6 volts and has a propagation delay of 53 nanoseconds. The device features 8-bit bus driving capabilities and a load capacitance of 50 picofarads. It is suitable for use in applications requiring high-speed data transfer and can withstand operating temperatures ranging from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC373N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 42 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |