The MC74HC393ADT is a dual 4-bit binary counter from Motorola, featuring a temperature grade of MILITARY and a propagation delay of 60ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The counter has a load capacitance of 50pF and a maximum output current of 2.4mA. It is available in a TSSOP-14 package with a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC393ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 4 |
| Max I(ol) | 0.0024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 12000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.