This 14-pin dual 4-bit binary counter from Motorola operates over a temperature range of -55°C to 125°C. It features a propagation delay of 60ns and can handle supply voltages between 2V and 6V. The counter has a count direction of up and a trigger type of negative edge. It is packaged in a PDIP-14 package and is suitable for use in military-grade applications.
Motorola MC74HC393AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC393AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.