The Motorola MC74HC393DR2 is a dual 4-bit binary counter with a supply voltage range of 2V to 6V and a maximum frequency of 18 MHz. It operates over a temperature range of -55°C to 125°C and is compliant with MIL-STD-883. The counter has a propagation delay of 87 ns and a maximum output current of 4 μA. It is packaged in a 14-pin SOP package with a load capacitance of 50 pF.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC393DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 87 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.