The MC74HC4053D is a 16-pin dual multiplexer with three channels, designed for operation at a supply voltage of 6V. It features a military temperature grade and a JEDEC package code of R-PDSO-G16. The device measures 3.9mm in width and 9.9mm in length, with a pin count of 16. It is suitable for use in applications requiring high reliability and can operate within a temperature range of -55°C to 125°C.
Motorola MC74HC4053D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.