The Motorola MC74HC4053DW is a 16-pin dual multiplexer with a nominal supply voltage of 6V and a temperature grade of MILITARY, suitable for operation between -55°C and 125°C. It features 3 functions and 1 channel, packaged in a SOP16 package with dimensions of 7.5mm width and 10.3mm length. This device is classified as a logic IC and is part of the multiplexers & demultiplexers category.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC4053DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.