The Motorola MC74HC4053N is a 16-pin dual multiplexer with three functions, operating at a nominal supply voltage of 6V. It has a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Motorola MC74HC4053N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.