The Motorola MC74HC4060AD is a 14-bit binary counter with a supply voltage range of 5V to 6V. It features a 16-pin SOP package and operates over a temperature range of -55°C to 125°C. The counter has a propagation delay of 300ns and a maximum frequency of 12MHz. It is designed for use in logic IC applications and is suitable for use in a variety of industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 14 |
| Max I(ol) | 0.0024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 12000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |