The MC74HC4351DW is a 20-pin dual multiplexer with 1 function and 8 channels. It operates within a temperature range of -55°C to 125°C, suitable for military-grade applications. The device has a nominal supply voltage of 6V and -6V. It is packaged in a R-PDSO-G20 SOP package with dimensions of 7.5mm in width and 12.8mm in length.
Motorola MC74HC4351DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.