The Motorola MC74HC4538N is a 16-pin dual monostable multivibrator with two functions. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V, 6V, or 2V. The device is packaged in a R-PDIP-T16 package and has a propagation delay of 83 units. It can drive a load capacitance of 50 units and features complementary output polarity.
Motorola MC74HC4538N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 83 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4538N to view detailed technical specifications.
No datasheet is available for this part.