The MC74HC74N is a dual D flip-flop from Motorola, featuring a positive edge trigger and industrial temperature range of -40 to 85 degrees Celsius. It has 14 terminals and is packaged in a 14-pin PDIP. This logic IC is designed for use in a variety of applications, including digital systems and data processing.
Checking distributor stock and pricing after the page loads.
Motorola MC74HC74N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |