The MC74HCT244AN is a dual bus driver from Motorola with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 20 terminals and a JEDEC package code of R-PDIP-T20. The device has a width of 7.62mm and a length of 26.415mm. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 30ns. The MC74HCT244AN is a military-temperature-grade logic IC with a true output polarity and a load capacitance of 50pF.
Motorola MC74HCT244AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HCT244AN to view detailed technical specifications.
No datasheet is available for this part.