The MC74HCU04ADTR2 is a dual inverter logic IC from Motorola, featuring a 14-pin TSSOP package. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device has a propagation delay of 24ns and can handle supply voltages between 2V and 6V. It is designed for use in logic circuits and is part of the HC/UH family of logic ICs.
Checking distributor stock and pricing after the page loads.
Motorola MC74HCU04ADTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.