The MC74HCU04AN is a 14-pin dual inverter logic IC from Motorola. It operates over a temperature range of -55°C to 125°C and is available in a military temperature grade. The device has a propagation delay of 24ns and can handle a load capacitance of 50pF. It is designed to work with supply voltages between 2V and 6V, with a nominal voltage of 5V. The IC is packaged in a 14-pin PDIP package.
Motorola MC74HCU04AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HCU04AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.