The MC74LVX02DTR2 is a dual NOR gate IC from Motorola, featuring a 14-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3.2 to 3.6 volts and has a propagation delay of 11.5 ns at nominal supply conditions. The device has a load capacitance of 50 pF and is suitable for use in logic circuits.
Motorola MC74LVX02DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 17 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74LVX02DTR2 to view detailed technical specifications.
No datasheet is available for this part.