The MC74VHC1G00DFT1 is a 5-pin TSSOP NAND gate logic IC with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a supply voltage range of 2V to 5.5V and a propagation delay of 15.5ns. The device is designed for military applications and has a pin count of 5. It is available in a TSSOP package with a width of 1.25mm and a length of 2mm.
Checking distributor stock and pricing after the page loads.
Motorola MC74VHC1G00DFT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.