The MC7805CK is a 3-terminal fixed linear voltage regulator with an output voltage of 5V and a maximum output current of 1.5A. It has a voltage tolerance of 5% and a dropout voltage of 2V. The regulator operates over a temperature range of 0 to 125°C and can handle input voltages up to 35V. It is available in a TO-204/-3 package.
Motorola MC7805CK technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7805CK to view detailed technical specifications.
No datasheet is available for this part.