This 3-terminal fixed regulator from Motorola features a nominal output voltage of 15V and a maximum output current of 1.5A. The device has a maximum operating temperature of 125°C and a maximum input voltage of 35V. The regulator has a maximum line regulation of 0.3% and a maximum load regulation of 0.3%. It is packaged in a TO-204/-3 package type.
Motorola MC7815CK technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.3 |
| Output Voltage1-Nom | 15 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.