The MC78L05ABPRA is a 3-pin linear voltage regulator from Motorola with a fixed output voltage of 5V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92 package. The regulator has a maximum input voltage of 20V and a dropout voltage of 1.7V. It features a line regulation of 0.15% and a load regulation of 0.06%. The device is suitable for general-purpose voltage regulation applications.
Motorola MC78L05ABPRA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.