The MC78L12ACD is an 8-pin dual linear voltage regulator from Motorola with a maximum input voltage of 27V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 0.1A. The device is packaged in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It operates within a temperature range of 0°C to 125°C.
Motorola MC78L12ACD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78L12ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.