The MC78L15ABD is an 8-terminal dual output linear voltage regulator from Motorola. It has a fixed output voltage of 15V with a tolerance of 5% and can supply a maximum current of 0.1A. The device operates over a temperature range of -40C to 125C and has a dropout voltage of 1.7V. It is available in a SOP8 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Motorola MC78L15ABD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78L15ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.