The MC78L24CP is a linear voltage regulator with a fixed output voltage of 24V, a voltage tolerance of 10%, and a maximum output current of 0.1A. It operates over a temperature range of 0 to 125°C and has a dropout voltage of 1.7V. The device is available in a TO-92 package and is suitable for use in a variety of applications requiring a stable voltage output.
Checking distributor stock and pricing after the page loads.
Motorola MC78L24CP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27.5 |
| Output Voltage1-Min | 21.6 |
| Output Voltage1-Max | 26.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.35 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.