The MC78M05CDT-1 is a 3-terminal linear voltage regulator from Motorola. It has a maximum input voltage of 25V and a minimum input voltage of 7V. The regulator can supply up to 500mA of current and has a nominal output voltage of 5V. It operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-251 package.
Checking distributor stock and pricing after the page loads.
Motorola MC78M05CDT-1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.285 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |