The MC78M24CTD is a 3-terminal regulator with a fixed output voltage of 24V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and can withstand an input voltage of up to 40V. The device has a maximum line regulation of 0.05% and a maximum load regulation of 0.48%. The MC78M24CTD is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Motorola MC78M24CTD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 4.2 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.48 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |