The MC7905CTDS is a 3-terminal linear regulator from Motorola, featuring a fixed output voltage of -5V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The device has a line regulation of 0.1% and a load regulation of 0.1%. The MC7905CTDS is available in a SIP3 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | -5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |