The MC7915BT is a single-output linear voltage regulator from Motorola, featuring a fixed output voltage of 15V. It has a maximum input voltage of 35V and can supply up to 1A of output current. The device is packaged in a TO-220 SIP3 package and operates over a temperature range of -40°C to 125°C.
Motorola MC7915BT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7915BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.