The MC7918CD2T is a linear voltage regulator from Motorola with a fixed output voltage of 18V. It has a maximum input voltage of 33V and a minimum input voltage of 21V. The regulator can handle a maximum output current of 1A and has a voltage tolerance of 5%. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 3.9V. The device is packaged in a TO-263 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC7918CD2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC7918CD2T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.9 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.36 |
| Load Regulation-Max | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7918CD2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.