The MC79L05ABD is an 8-pin dual linear voltage regulator from Motorola with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is packaged in a R-PDSO-G8 SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in a variety of applications requiring a stable voltage supply.
Motorola MC79L05ABD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.