The MC79L05ACPRA is a 3-terminal linear voltage regulator from Motorola with a nominal output voltage of 5V and a maximum output current of 0.1A. It operates within a minimum input voltage of 7V and a maximum input voltage of 20V. The device is packaged in a TO-92 package and is mounted on the bottom. It is suitable for use in a variety of applications where a stable voltage is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |