The MC79L12ACG is a 3-terminal linear voltage regulator from Motorola, capable of delivering up to 0.07A of output current. It operates within a temperature range of 0 to 125C and has a nominal output voltage of 12V. The regulator's input voltage range is from 14.5 to 27V, with a maximum absolute input voltage of 35V. It features a fixed output voltage and a dropout voltage of 1.7V. The device is packaged in a TO-220 package.
Motorola MC79L12ACG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.