The MC88PL117FNR2 is a commercial-grade PLL-based clock driver IC from Motorola, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 52 terminals and a quad terminal position, packaged in a 52-pin QCCJ package. The IC operates within a supply voltage range of 4.75V to 5.25V and has a maximum frequency of 80 MHz. It is a single-function device with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Motorola MC88PL117FNR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 88PL |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.