The MC908AB32MFUR2 is a 64-pin quad flat pack microcontroller designed for use in automotive applications. It operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius and is powered by a 5-volt supply voltage. The device features 51 input/output lines and a clock frequency of 33.6 megahertz. It also includes flash ROM programmability, pulse-width modulation channels, and an analog-to-digital converter. The microcontroller is an 8-bit processor, and it is packaged in a quad flat pack with dimensions of 14 millimeters in width and 14 millimeters in length.
Motorola MC908AB32MFUR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC908AB32MFUR2 to view detailed technical specifications.
No datasheet is available for this part.