The MC908AS60AMFU is a 64-pin quad flat pack microcontroller from Motorola, featuring an 8-bit architecture and operating at a supply voltage of 5V. It has a temperature grade of automotive, indicating its suitability for use in harsh environments. The device has 50 I/O lines and supports PWM channels and ADC functionality. It is programmed using flash technology and has a speed of 8.4 MHz. The MC908AS60AMFU is designed for use in a variety of applications, including automotive systems, where its operating temperature range of -40 to 125 degrees Celsius is beneficial.
Checking distributor stock and pricing after the page loads.
Motorola MC908AS60AMFU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.